• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0052920899N Soldering iron 24 80 W Chisel-shaped 100 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Can be connected to: WX1, WX 2, 2, 2, 3
  • Tip WXR WXD WXA family: LT.
Product type

Soldering iron

Max. power

80 W

Min. temperature

100 °C

Power supply (LOV)

via base station

Max. temperature

450 °C

Solder tip type

Chisel-shaped

Preheating time

10 s

Operating voltage

24

Documents & Downloads

Datasheet

Datasheet 1381170 Weller T0052920899N Soldering iron 24 80 W Chisel-shaped 100 - 450 °C

User & Safety Instructions

User & Safety Instructions 1381170 Weller T0052920899N Soldering iron 24 80 W Chisel-shaped 100 - 450 °C

User & Safety Instructions 1381170 Weller T0052920899N Soldering iron 24 80 W Chisel-shaped 100 - 450 °C

Description

Soldering iron 80 W, 24 V with Silver Line radiator technology

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)