• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller W 101 Soldering iron 230 V 100 W Chisel-shaped +370 °C (max)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Weller W 101 Soldering iron 230 V 100 W Chisel-shaped +370 °C (max)

  • 100 W, 230 V
  • Complete with soldering tip CT6 E7 and safety rest
  • Magnastat controlled
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Soldering iron

Max. power

100 W

Max. temperature

+370 °C

Solder tip type

Chisel-shaped

Operating voltage

230 V

voltage:100 W

Solder tip type

(CT6E7) 370 °C

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 831239 Weller W 101 Soldering iron 230 V 100 W Chisel-shaped +370 °C (max)

User & Safety Instructions

User & Safety Instructions 831239 Weller W 101 Soldering iron 230 V 100 W Chisel-shaped +370 °C (max)

Description

The Soldering iron 230 V 100 W Weller W 101 Chisel-shaped +370 °C (max) is part of the Weller W-series soldering irons that are suitable for a broad range of demanding soldering applications on electrical components with extremely high heat sensitivity and are therefore ideal for use in industrial production and for maintenance work on electrical appliances. The industrial soldering of the W-series has a solidly constructed heating element and a wide selection of "Longlife" soldering tips. The Soldering iron 230 V 100 W Weller W 101 Chisel-shaped +370 °C (max) provides the solution you are looking for to a multitude of different soldering tasks. Temperature is controlled according to the Weller Magnstat principle.

Scope of delivery

  • Soldering tip
  • Stand.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)