• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WHA 3000PS Set Hot air soldering Digital 700 W 50 - 550 °C incl. vacuum pick-up tool

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,435.00 / piece)
€ 8,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WHA 3000 PS set

  • Hot air soldering station
  • 700 W hot-air station
  • built-in turbine
  • set with infrared-pre-heat and PCB holder

Technical specifications

Product type

Hot air soldering

Max. power

700 W

Max. temperature

550 °C

Display

Digital

Dim

(L x W) 320 mm x 310 mm

Max. air volume

50 l/min

Operating voltage

230 V DC

Soldering iron features

incl. vacuum pick-up tool

Width

310 mm

Length

320 mm

Min. temperature

50 °C

Vacuum pressure (max.)

-0.6 bar

Documents & Downloads

Datasheet

Datasheet 1385245 Weller WHA 3000PS Set Hot air soldering Digital 700 W 50 - 550 °C incl. vacuum pick-up tool

User & Safety Instructions

User & Safety Instructions 1385245 Weller WHA 3000PS Set Hot air soldering Digital 700 W 50 - 550 °C incl. vacuum pick-up tool

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)