• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WLIWBK1523C Branding kit 230 V 430 °C (max)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Branding kit

Power supply (LOV)

mains-powered

Max. temperature

430 °C

Weight

172 g

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475303 Weller WLIWBK1523C Branding kit 230 V 430 °C (max)

Description

The 8-part Weller WLIWBK1223C brand paint set inspires your creativity with all the necessary accessories for your entry into the fire painting. The Weller brand-new piston in short design with its reduced distance between tip and handle offers a better accuracy and precision and can be used on a variety of wood and leather materials.

This text is machine translated.

Features

  • Stay Cool Handle: Enhanced comfort and operator safety with Stay Cool handle
  • Accuracy and precision improved accuracy by reducing the distance between tip and handle
  • Heat deflector protects your hand from heat for comfortable working in fire painting
  • Built-in safety rest: The built-in safety rest keeps the soldering iron in place when not in use and reduces the risk of injury and damage to the work area
  • Quick tip change possible easy replacement of the soldering tips
  • Numerous application areas: ideal for woodwork and leather embossing
  • Versatile: For all your branding projects - whether for burning, cutting or embossing - a large selection of tips is available.

Scope of delivery

  • The branding pen with 1 soldering tip and 5 fire tips inspires your creativity with all the necessary accessories for your introduction to fire painting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)