• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXD 2010 Soldering/desoldering station Digital 240 W +50 - +550 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,695.00 / piece)
€ 1,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller soldering/desoldering station WXD 2010 2-channel

  • Desoldering station, 2 channels digital and electronically controlled with desoldering iron WXDP 120
  • Soldering and desoldering tools with intelligent WX technology
  • Connection to external compressed air supply for high vacuum
  • Energy effective: automatic standby mode for tools
  • Patented, ESD safe glass display. Simple and fast setting of soldering parameter.

Technical specifications

  • Inlet pressure: 400 - 600 kPA (58-87 psi) oil-free, dry compressed air
  • Vacuum: 55 kPA (8 psi)
  • Compressed air connection: Compressed Air Hose outer diameter 6 mm (0.24")
  • Housing: protection class I (antistatic)
  • Fuse: electronic trip unit T2A
  • Temperature accuracy: ± 9 ° C
  • Temperature stability: ± 2 °C
  • Earth contact: 3.5mm switch box on the back of the device
  • Casing material: aluminum base with antistatic black coating
Product type

Soldering/desoldering station

Max. power

240 W

Max. temperature

+550 °C

Display

Digital

Dim

(L x W x H) 170 x 151 x 130 mm

Max. air volume

35 l/min

Preheat time

35 s

Type

2-channel

Operating voltage

230 V AC

Weight

3.2 kg

Weight, information

approx.

Width

151 mm

Height

130 mm

Length

170 mm

Min. temperature

+50 °C

200 W (240 W)

Air volume

35 l/min

Temperature range

+50 to +550 °C

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 588714 Weller WXD 2010 Soldering/desoldering station Digital 240 W +50 - +550 °C

User & Safety Instructions

User & Safety Instructions 588714 Weller WXD 2010 Soldering/desoldering station Digital 240 W +50 - +550 °C

User & Safety Instructions 588714 Weller WXD 2010 Soldering/desoldering station Digital 240 W +50 - +550 °C

Information

Information 588714 Weller WXD 2010 Soldering/desoldering station Digital 240 W +50 - +550 °C

Description

Soldering and desoldering station, 2 channels 200 W (255 W), including WXDP 120 desoldering iron with WDH 70 safety rest New products enlarge the WX family. A new WXDD 2 desoldering station (2 channels) and a new WXDP 120 desoldering iron. These products are ideal for professional rework applications of the latest electronic components in the industrial operation. Typically for the WX stations: soldering and desoldering parameters can be saved easily on the iron. The WXDP 120 heats up within 35 sec. only. With stand-by function.


Pneumatic operation
Driven from an external compressed air system to maintain a stable high desordering vacuum.

Tool operating parameters are stored on the hand piece
Key data is stored on the tool you‘re using. No calibration of the power unit is needed.

Connectivity
A total load of 255 W can be connected to the power unit, e.g. two 120 W soldering irons can be operated simultaneously and independently. Plug in / plug out of tools with unmistakeable locations.

Tool recognition
All WX series tools can be connected to the power unit, data stored on the hand pieces is digitally transferred without external interference.

Short learning curve and intuitive operation
Multilingual menu navigation and click and turn wheel for ease of use.

Functionality
Hot plates and fume extraction units can be controlled from the power unit.

Scope of delivery

  • 2-channel soldering/desoldering station WXD 2010
  • WDH 70 safety holder and Enlotkolben WXDP 120

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,757.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)