• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10111004 COMBI 304 SWITCH RS/7-1 LG Rotary switch 250 V 10 A IP66 1 pc(s)

1/2
Product type
Rotary switch
Operation type
Rotary switch
Switching voltage
250 V
Switching current (max.)
10 A
IP rating
IP66
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.39 / piece)
€ 47.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface type: Matt
  • Mounting type: Surface-mounted
  • Fastening method: Screw fixing
  • Switching type: Cross switch
Product type

Rotary switch

Casing/button colour

Grey

Operation type

Rotary switch

Lighting type

None

Material

Plastic

Connection

Screw terminal

Switching voltage

250 V

Switching current (max.)

10 A

Length

82 mm

Width

100 mm

Height

78 mm

IP66

Content

1 pc(s)

Type

COMBI 304 SWITCH RS/7-1 LG

Dim

(L x W x H) 82 x 100 x 78 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476886 Wiska 10111004 COMBI 304 SWITCH RS/7-1 LG Rotary switch 250 V 10 A IP66 1 pc(s)

Description

The COMBI switch is made of high-quality material. It is characterized by high UV and ozone resistance, and is therefore suitable for indoor and outdoor applications. With the use of cable gland even the protection class IP67 is achieved.
The lid with bayonet lock is screwed on with a quarter turn.
Hook fastening prevents unauthorized access. Open the lid using a tool
Two external mounting straps for easy installation, as well as 4 x M20 combined thread and membrane inserts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)