• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 60318 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

1/3
Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
1 Set
Factory colour
Red
Blue
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp terminal assortment 552 pcs.

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.50 mm²

max. cross section

6 mm²

Contact material

Copper silver plated

Content

1 Set

Manufacturer part #

60318

Insulation material

PVC

RoHS-compliant

Yes

Features

Assortment case

+ crimper

+ blade terminals

+ blade terminal receptacle

+ ring terminals

+ bullet connectors

+ bullet receptacles

+ butt connectors

+ cable tie

+ insulation tape

Type

60318

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606052 WKK 60318 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

Information

Information 1606052 WKK 60318 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

Description

Scope of delivery

  • 1x case
  • 1 x crimp pliers
  • Ring cable shoe:
  • 14 x M6 RED
  • 13 x M8 RED
  • 13 x M10 red
  • 25 x M3 BLUE
  • 12 x M6 BLUE
  • 12 x M8 BLUE
  • 12 x M10 blue
  • 13 x M8 YELLOW
  • 12 x M10 yellow
  • Shock connector
  • 25 x red
  • 25 x blue
  • Spade connector:
  • 25 x 6.3 mm red
  • 25 x 6.3 mm blue
  • 12 x 6.3 mm yellow
  • Female spade connectors:
  • 25 x 6.3 mm red (fully insulated)
  • 25 x 6.3 mm blue (fully insulated)
  • 25 x 6.3 mm red (Part-insulated)
  • 25 x 6.3 mm blue (Part-insulated)
  • 12 x 6.3 mm yellow (Part-insulated)
  • Round plug:
  • 25 x plug red
  • 25 x plug blue
  • Round sleeve:
  • 25 x red
  • 25 x blue
  • Spade connector with junction
  • 25 x 6.3 mm red
  • 25 x 6.3 mm blue
  • 1x insulation band
  • 50 x cable ties (100 x 2.5 mm)
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)