• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 6368 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

Product type
Crimp connector set
Min. cross section
0.50 mm²
max. cross section
6 mm²
Content
1 Set
Factory colour
Red
Blue
Yellow
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Crimp terminal assortment 490 pcs

Our service for you

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Blue

Yellow

Min. cross section

0.50 mm²

max. cross section

6 mm²

Contact material

Copper silver plated

Content

1 Set

Manufacturer part #

6368

Insulation material

PVC

RoHS-compliant

Yes

Features

Assortment box

+ pin cable lugs

+ butt connectors

+ blade terminals

+ blade terminal receptacle

+ spade terminals

+ ring terminals

+ bullet connectors

+ bullet receptacles

Temperature range

+75 °C

Type

6368

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606051 WKK 6368 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

Information

Information 1606051 WKK 6368 Crimp connector set 0.50 mm² 6 mm² Red, Blue, Yellow 1 Set

Description

Scope of delivery

  • 1 x assortment box
  • Pin cable lug:
  • 35 x red
  • 30 x blue
  • Shock connector
  • 35 x red
  • 25 x blue
  • Falchsteckhulsen:
  • 25 x 6.3 mm red (fully insulated)
  • 25 x 6.3 mm blue (fully insulated)
  • 20 x 6.3 mm yellow (fully insulated)
  • 35 x 6.3 mm red (Part-insulated)
  • 30 x 6.3 mm blue (treilisoliert)
  • Spade connector:
  • 20 x 6.3 mm yellow (Part-insulated)
  • Round plug:
  • 20 x M4 RED
  • 20 x M4 BLUE
  • Round sleeve:
  • 20 x M4 RED
  • 20 x M4 BLUE
  • Fork cable lug:
  • 35 x M4 RED
  • 30 x M4 BLUE
  • Ring cable lug:
  • 35 x M5, red
  • 30 x M5 BLUE
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)