• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4109000 Professional glass and tile cutter 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Glass cutter

Material

Carbide metal

No. of blades

6

Content

1 pc(s)

Range of use

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626542 Wolfcraft 4109000 Professional glass and tile cutter 1 pc(s)

Description

Glass, tiles and ceramics up to a thickness of 3–8 mm can be cut accurately and safely with this glass cutter. The high-performance carbide cutting wheel is secured securely to the holder by means of a locking screw. The painted wooden handle provides for a comfortable handling during the cutting process. The cutting wheel can be changed easily if required. To do this, simply loosen the locking screw of the attachment and fasten it again after the replacement. 6 spare cutting wheels are included and ensure a long re-usability of the cutter.

This text is machine translated.

Features

  • High performance carbide cutting wheel for glass thicknesses of 3–8 mmHigh-quality painted wooden handle for guiding the cutterChangeable cutting wheel for permanent reuse, including 6 spare cutting wheels

Scope of delivery

  • 1 professional glass and tile cutter

Hints

For cutting glass, tiles and ceramics from 3–8 mm

More interesting products

(*All information is plus legal VAT)