• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 4303000 Break-off blades 18 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade thickness 0.5 mm
Product type

Cutter spare blade

Blade width

18 mm

No. of blades

10

Content

1 pc(s)

Range of use

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283717 Wolfcraft 4303000 Break-off blades 18 mm 1 pc(s)

Description

Features

  • 18 mm blade
  • with 8 segments
  • compatible with all commercially available snap-off blade knives.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)