• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP211006 Workpro quick-change folding utility knife ABS handle with 5 spare blades 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro quick-change folding utility knife ABS handle with 5 spare blades

  • With thumb rest
  • 5x SK5 blades for replacement
  • Lightweight ABS grip with blade storage
  • Suitable for all conventional blades
  • Quick-change mechanism
  • Secure reverse lock
  • Belt clip made of stainless steel for easy access
  • This text is machine translated.

Technical specifications

Product type

Cutter

Factory colour

Blue

Red

Silver

Material

Stainless steel

ABS plastic

No. of blades

5

Length

165 mm

100 mm

Dim

(L x W x H) 165, 100 mm, mm x 42 mm x 34 mm

Content

1 pc(s)

Width

42 mm

Height

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207159 WorkPro WP211006 Workpro quick-change folding utility knife ABS handle with 5 spare blades 1 pc(s)

More interesting products

(*All information is plus legal VAT)