• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP213011 WorkPro cutter 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro cutter

  • Cutting head made of zinc alloy
  • Aluminium alloy handle
  • Blade can be quickly replaced
  • Suitable for all standard T-shaped blades
  • With blade storage
  • 3 blades included

Technical specifications

Product type

Cutter

Factory colour

Silver

Red

Blue

Material

Aluminium

No. of blades

3

Length

165 mm

Dim

(L x W x H) 165 x 41 x 28 mm

Features

Retractable blade

Content

1 pc(s)

Width

41 mm

Height

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207163 WorkPro WP213011 WorkPro cutter 1 pc(s)

Description

Thanks to the folding structure, you can open and fold the knife simply by pressing the button on the handle. When in use, it cannot be accidentally closed and cause injury. When not in use the sharp blade is stowed away, in order to protect you and the people in your environment.
It uses blades made of SK5 stainless steel with high hardness and wear resistance. Also comes with 10 spare blades. Simply press the black button on the knife and you can replace the blades quickly and easily so that you do not have to worry. Ideal for cutting carpets, paper, artificial leather, ropes, cartons, thin wood panels etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)