• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XLR Adapter USB B socket 2.0 USB A socket 2.0 Adapter, built-in CP30207NM CP30207NM Cliff Content: 1 pc(s)

Connector type
Adapter, built-in
Connector standard
USB 2.0
Type
CP30207NM
Type A
USB 2.0 port B
Type B
USB 2.0 port A
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 12.99
-50 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR Adapter USB B socket 2.0 USB A socket 2.0

Our service for you

Technical specifications

Type

CP30207NM

Connector type

Adapter, built-in

Connector standard

USB 2.0

Type A

USB 2.0 port B

Type B

USB 2.0 port A

Bore Ø

24 mm

Manufacturer part #

CP30207NM

Factory colour

Nickel

Content

1 pc(s)

Width

26 mm

Length

31 mm

RoHS-compliant

Yes

Features

for countersunk screws

unshielded enclosure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1414447 XLR Adapter USB B socket 2.0 USB A socket 2.0 Adapter, built-in CP30207NM CP30207NM Cliff Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.77€ 34.27*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)