• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink Speaker TV attachment

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Yealink Speaker TV attachment

  • Supports VESA standards up to

Technical specifications

Product type

Speaker TV attachment

No

Width

30.9 cm

Height

69.1 cm

Depth

3 cm

Factory colour

Black

Weight

2.96 kg

Dim

(W x H x D) 30.9 x 69.1 x 3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742082 Yealink Speaker TV attachment

Description

The TV-clip holder is an optional TV-holder for SmartVision 40 and MeetingBar A40. This mount can be adjusted to different TV dimensions.

This text is machine translated.

Scope of delivery

  • TV-clip mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)