• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel ASM-01 TDR DIN rail 230 V

1/4
Product type
TDR
Nominal voltage
230 V
Mounting type
DIN rail
Nominal current
16 A
IP rating
IP20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 38.99
-41 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Staircase lighting switch ASM-01

  • IP20

Technical specifications

  • Material: plastic
  • Time setting range: 10 s - 10 Min.
  • Contact type: 1 closer.
Product type

TDR

Nominal voltage

230 V

Nominal current

16 A

Mounting type

DIN rail

IP20

Dim

(W x H x D) 17.5 x 66 x 90 mm

Width

17.5 mm

Height

66 mm

Depth

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462939 Zamel ASM-01 TDR DIN rail 230 V

Description

Switches when pressing the button (illuminated) for the set time the light on. Ideal for e.g. corridor or staircase.

This text is machine translated.

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)