• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZyXEL ZY-GS108BV5 GS-108B v5 8 Ports Network switch 8 ports 2000 MBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-port desktop Gigabit Ethernet Switch

  • Compact and stylish design
  • Plug-and-Play for easy connection of up to 8 network devices
  • Gigabit Ethernet offers up to 10 times the speed of Fast Ethernet
  • Automatic adjustment of the power consumption through detection of link status and cable length
  • Support for loop detection and thus stable network connection

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

2000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

382 g

Width

154.5 mm

Height

26 mm

Depth

85 mm

Type

GS-108B v5 8 Ports

Interfaces

RJ45

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1592440 ZyXEL ZY-GS108BV5 GS-108B v5 8 Ports Network switch 8 ports 2000 MBit/s

User & Safety Instructions

User & Safety Instructions 1592440 ZyXEL ZY-GS108BV5 GS-108B v5 8 Ports Network switch 8 ports 2000 MBit/s

Description

Simple and reliable gigabit network expansion

Compact and stylish design
The stylish and compact metal housing of the GS-105 B/GS-108B integrated perfectly into any environment. The reliable devices with a favorable price/performance ratio of 5/8 ports, in order to fulfill the requirements for the extension of networks.

Up to 10/100-fold increase in speed through Gigabit Ethernet
The Desktop Switch GS-105 B/GS-108B from ZyXEL with 10/100/1000 Mbit/s was for reliable, high-performance networks with 10-times higher speed than Fast Ethernet connections. With the non-blocking switching architecture in the full duplex mode can be a maximum speed of up to 2000 Mbit/s per port, a store-and-Forward service takes care of low latency and error packet transmission.

Simple connection of multiple devices
The GS-105B/GS-108B is a desktop switch with 5/8 ports and plug-and-play capability. With the N-Way-Auto- negotiation-function the ES1100-24 is in the position to connect network devices with the highest possible data speed and activate the duplex modus automatically. You can network devices such as PCs, storage media and print server to the network easily and without manual configuration.

Low power consumption through detection of link status and cable length
The GS-105B/GS-108B is sufficient to standard IEEE 802.3az Energy Efficient Ethernet and offers energy savings, without adversely affect performance. With the automatic adjustment of the energy consumption when GS-105 B/GS-108B the power consumption is lessened automatically as soon as a shut off network device or an inactive connection is detected. This means that the energy consumption of the GS-105 B/GS-108B is adjusted according to the number of the active network devices.
The GS-105B/GS-108B can also detect the length of the connected Ethernet cable and the power consumption accordingly. The shorter the ethernet cable, the less energy will be consumed.

This text is machine translated.

Scope of delivery

  • Gigabit Switch
  • Mains adapter
  • Manual

More interesting products

(*All information is plus legal VAT)