Security datasheet 609783 3M 2123-A Epoxy resin Content: 86 ml
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
H 412: Harmful to aquatic life, with long-lasting effects
H 410: Highly toxic to aquatic life, with long-lasting effects
H 361d: Suspected of being harmful to unborn children
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 273: Avoid release into the environment
P 391: Collect spillage
Description
The cable resin No. 2123 High Gel is a casting compound, which is characterized by excellent processability and high adhesion strength. It reliably prevents the penetration of moisture. Even with gel-filled cables, there is no need to clean them before they are cleaned. The cable gel is absorbed. The gel remains elastic, the trimmings can be opened again and the cable resin can be completely removed. This allows changes to the cable configuration or repairs to be made without much effort and cost.
The cable resin No. 2123 High Gel is a casting compound, which is characterized by excellent processability and high adhesion strength. It reliably prevents the penetration of moisture. Even with gel-filled cables, there is no need to clean them before they are cleaned. The cable gel is absorbed. The gel remains elastic, the trimmings can be opened again and the cable resin can be completely removed. This allows changes to the cable configuration or repairs to be made without much effort and cost.