• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2123-D Epoxy resin Content: 627 ml

Product type
Epoxy resin
Content
627 ml
Manufacturer part #
2123-D
Features
resealable
Type
2123-D
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 60.59)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable resin Scotchcast™ No. 2123 High Gel

  • Completely without residue
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Epoxy resin

Content

627 ml

Manufacturer part #

2123-D

Features

resealable

Type

2123-D

Documents & Downloads

Security datasheet

Security datasheet 609832 3M 2123-D Epoxy resin Content: 627 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 361d: Suspected of being harmful to unborn children

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

The cable resin No. 2123 High Gel is a casting compound, which is characterized by excellent processability and high adhesion strength. It reliably prevents the penetration of moisture. Even with gel-filled cables, there is no need to clean them before they are cleaned. The cable gel is absorbed. The gel remains elastic, the trimmings can be opened again and the cable resin can be completely removed. This allows changes to the cable configuration or repairs to be made without much effort and cost.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)