• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2131-C Epoxy resin Content: 370 ml

Product type
Epoxy resin
Content
370 ml
Manufacturer part #
2131-C
Factory colour
Black
Transparent
Type
2131-C
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 227.00)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cast-resin

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Epoxy resin

Content

370 ml

Manufacturer part #

2131-C

Factory colour

Black

Transparent

Type

2131-C

Documents & Downloads

Security datasheet

Security datasheet 1603443 3M 2131-C Epoxy resin Content: 370 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 317: May cause an allergic skin reaction
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 335: May cause respiratory irritation
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice
  • P 201: Obtain special instructions before use
  • P 273: Avoid release into the environment
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 391: Collect spillage

GHS / EUH statements

  • EUH 441: Strongly accumulates in the environment and living organisms including in humans

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)