• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M HDCW-35/10-500 Heatshrink w/o screw connectors Cable Ø range: 10 - 35 mm Content: 1 Set

1/2
Image similar
Product type
Heatshrink w/o screw connectors
Cable Ø (max.)
35 mm
max. cross section
35 mm
Content
1 Set
Manufacturer part #
HDCW-35/10-500
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Heat-shrink sleeve HDCW 35

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heatshrink w/o screw connectors

Cable Ø (max.)

35 mm

max. cross section

35 mm

Content

1 Set

Manufacturer part #

HDCW-35/10-500

Factory colour

Black

Cable Ø up to

10 mm

Cable Ø range

10 - 35 mm

Features

halogen-free

Length

500 mm

Type

HDCW-35/10-500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549521 3M HDCW-35/10-500 Heatshrink w/o screw connectors Cable Ø range: 10 - 35 mm Content: 1 Set

Security datasheet

Security datasheet 549521 3M HDCW-35/10-500 Heatshrink w/o screw connectors Cable Ø range: 10 - 35 mm Content: 1 Set

Signal word

Danger

GHS / H Statements

  • H 336: May cause drowsiness or dizziness
  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

The HDCW 3M repair sleeve type is used for fast and safe repair of damaged cable jackets. The sleeve is placed around the damaged area and closed with the metal rail. The inside is coated with a hot-melt glue, which is shrinking out sideways and thus a water-tight seal on all plastic and metal jackets. For low and medium voltage cable only.

This text is machine translated.

Scope of delivery

  • Heat-shrink sleeve
  • Cable cleaning cloth
  • Sand paper.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)