• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer KP.04503.002 Laptop PSU 45 W 19 V 2.37 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 53.99
-26 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Acer Notebook power supply KP 0450 H.002

  • 19 V / 2.37 A
  • 45 W Power
  • Input voltage range 100-240 V/50-60 Hz
  • Suited for notebooks from Acer

Technical specifications

Product type

Laptop PSU

Type

KP.04503.002

for brands

Acer

45 W

Inputs

3-pin C5 Mickey Mouse

Input voltage

115 V AC

240 V AC

Input voltage

100-240 V/50-60 Hz

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

2.37 A

Max. output current

2.37 A

Dim

(L x W x H) 25.5 x 95 x 38 mm

Length

25.5 mm

Width

95 mm

Height

38 mm

Weight

0.144

Cable length

1.45

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1338792 Acer KP.04503.002 Laptop PSU 45 W 19 V 2.37 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.92€ 40.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)