The RGBW 4C IR is a 32-channel RGB, RGBW or RGBA LED controller. It is for the control of 3- or 4-channel groups of LED devices designed, in which channel 1 red, green, blue and Channel 4 Channel 2 Channel 3 white or yellow. Up to 8 LED devices or device groups can be controlled independently of each other with four device keys. All LED devices or device groups should be based on the operation in DMX mode is set on four channels addressed to allow independent control is possible. The control panel of the device includes 9 "static color/Chase"-buttons for direct access: these contain pre-installed color settings and Chase programs, 3 user-programmable Farbvoreinstellungs-Tasten, 4 multifunction fader for the control of the rgbw saturation during operation as well as the Chase programs "speed", "Fade Time" and "Master dimmer". A series with 8 buttons will also to select the operating mode, including the modes RGB fade, car, hue, Chase, music control, strobe effect, manual RGBW and blackout. The RGBW 4C is one of the easiest-to-use and variants richest LED controller, which is currently on the market. It is perfectly suitable for DJs, night clubs, lounges, bars and everyone who comfortably its LED PAR Cans, strips, floodlights and panels wish to control.
This text is machine translated.
Features
Compact DMX-512 controller for RGB, RGBW and RGBA LED devices
Controls up to 8 individual devices or device groups
3 user-programmable Farbvoreinstellungs-Tasten, keys for direct access
9 Farb-Voreinstellungs/Chase Program Buttons for direct access
Color Playback Mode
Manual mode for control of the rgbw saturation levels
RGB and auto modes
Control of the speed and color all chase programs during operation
Music control mode via built-in microphone
Adjustable microphone sensitivity
Variable strobe effect
Verdunkelungs-Taste
Compatible with the remote control ADJ LED RC2.
Description
The RGBW 4C IR is a 32-channel RGB, RGBW or RGBA LED controller. It is for the control of 3- or 4-channel groups of LED devices designed, in which channel 1 red, green, blue and Channel 4 Channel 2 Channel 3 white or yellow. Up to 8 LED devices or device groups can be controlled independently of each other with four device keys. All LED devices or device groups should be based on the operation in DMX mode is set on four channels addressed to allow independent control is possible. The control panel of the device includes 9 "static color/Chase"-buttons for direct access: these contain pre-installed color settings and Chase programs, 3 user-programmable Farbvoreinstellungs-Tasten, 4 multifunction fader for the control of the rgbw saturation during operation as well as the Chase programs "speed", "Fade Time" and "Master dimmer". A series with 8 buttons will also to select the operating mode, including the modes RGB fade, car, hue, Chase, music control, strobe effect, manual RGBW and blackout. The RGBW 4C is one of the easiest-to-use and variants richest LED controller, which is currently on the market. It is perfectly suitable for DJs, night clubs, lounges, bars and everyone who comfortably its LED PAR Cans, strips, floodlights and panels wish to control.
This text is machine translated.
Features
Compact DMX-512 controller for RGB, RGBW and RGBA LED devices
Controls up to 8 individual devices or device groups
3 user-programmable Farbvoreinstellungs-Tasten, keys for direct access
9 Farb-Voreinstellungs/Chase Program Buttons for direct access
Color Playback Mode
Manual mode for control of the rgbw saturation levels
RGB and auto modes
Control of the speed and color all chase programs during operation