Digital 6-Channel Dimmer Pack · Universal light amplifier for professional use · Can be used in single-phase and three-phase · 6 x 20 A · Both DMX control and analogue control available · The DMX start address can be set on the unit · Several DPX-620 can be synchronised using DMX · Lamp preheating can be set · All modes are displayed both by LEDs and the display · With Circuit breaker per channel · Channel outputs on rear of device via terminals
This text is machine translated.
Description
Digital 6-Channel Dimmer Pack · Universal light amplifier for professional use · Can be used in single-phase and three-phase · 6 x 20 A · Both DMX control and analogue control available · The DMX start address can be set on the unit · Several DPX-620 can be synchronised using DMX · Lamp preheating can be set · All modes are displayed both by LEDs and the display · With Circuit breaker per channel · Channel outputs on rear of device via terminals