• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite USB-DMX512 PRO MK2 DMX interface

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EUROLITE USB DMX 512 PRO INTERFACE MK2

  • DMX control from the PC
  • Integrated processor
  • Made in Germany

Technical specifications

Product type

DMX interface

Weight

350 g

Width

42 mm

Height

50 mm

Length

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1519482 Eurolite USB-DMX512 PRO MK2 DMX interface

User & Safety Instructions

User & Safety Instructions 1519482 Eurolite USB-DMX512 PRO MK2 DMX interface

Description

Interface between notebook or PC and DMX devices.

This text is machine translated.

Features

  • Professional USB-DMX interface for controlling DMX devices to a computer.
  • Suitable for a number of DMX software applications
  • Fully supported by FreeStyler, DMXControl and PC_DIMMER
  • The issue of up to 512 DMX channels
  • Stable DMX output thanks to integrated processor
  • Windows 7, 8 and 10, Mac OS X and Linux
  • Connections: 3-pin. XLR socket (Neutrik), USB 2.0/1.1 B
  • DMX output galvanically isolated against voltage damage
  • Sturdy metal housing for hard stage use
  • Voltage supply through USB
  • Incl. USB-cable A/B 0.5 m
  • PC driver download at www.eurolite.de
  • Made in Germany.

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)