• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite QuickDMX Transmitter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Transmitter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1166187 Eurolite QuickDMX Transmitter

Description

DMX radio transmitter in miniature format for wireless transmission of up to 512 DMX channels.

This text is machine translated.

Features

  • User-friendly 3-pin XLR connector (male) with swiveling antenna
  • Thanks to GFSK modulation with 78 channels, interference-free operation also includes other QuickDMX transmitters and other wireless devices in the 2.4 GHz band (such as W-LAN and Bluethooth®)
  • Range up to 400 m (with visual contact)
  • Simultaneous operation of up to 6 transmitters, thus control of 3072 DMX channels (6 DMX universes) is possible
  • 1 to 512 QuickDMX receivers can be operated per transmitter
  • Plug & Play: Simple and quick start-up with a button for connecting/disconnecting QuickDMX receivers
  • LED function display
  • Transceiver, can be used as transmitter and receiver
  • 2.4 GHz ISM band - worldwide registration and toll free.

Scope of delivery

  • Mains adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98€ 139.98*

What kind of DMX Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)