• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX Scene Setter 24/48 DMX controller 48-channel

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite DMX Scene Setter 24/48

  • Comfortable DMX light control

Technical specifications

  • Power supply: 230V AC, 50 Hz via supplied 12 V DC, 500 mA power supply
  • Total connection value: 8 W
  • Number of control channels: 48
  • Music control: via built-in microphone or
  • Via line input, phono socket (at least 100 mV)
  • DMX512 output: 3-pin XLR mounting coupling with polarity switch
  • Dimensions (L x W x H): 710 x 264 x 90 mm
  • Weight: 7.5 kg
Product type

DMX controller

No. of channels

48-channel

No. of scenes

24

Weight

7.8 kg

Width

840 mm

Height

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593244 Eurolite DMX Scene Setter 24/48 DMX controller 48-channel

Description

Comfortable DMX light control · 48 control channels · A total of 96 programs which may be saved over 4 pages · 24 scenes can be called directly via the faders · Blackout function · Music control via built-in microphone or line input · Controller comes without pre-programd chaser

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 352.99*

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)