• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DPX-610 DMX dimmer 6-channel 19" rack mount

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite DPX-610 S DMX dimmer pack

  • Digital 6-Channel Dimmer Pack

Technical specifications

  • Power supply: number 230-380 V AC, 50 Hz
  • Max. Total power: 13800 W
  • Max current: 60 A.
  • Number of control channels: 6
  • Max. Nominal power/channel: 2300 W
  • Max. Nominal current/channel: 10 A
  • Integrated programs: 12
  • Output Sockets: earthing contact plug
  • Circuit breaker: 6 x C 10 A
  • Dimensions (wxdxh): 410 x 482 x 95 mm
  • Rack installation with 2 HE
  • Minimum mounting depth: 500 mm
  • Weight: 8 kg.
Product type

DMX dimmer

No. of channels

6-channel

Features

19" rack mount

Weight

8.6 kg

Width

515 mm

Height

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593266 Eurolite DPX-610 DMX dimmer 6-channel 19" rack mount

Description

Digital 6-Channel Dimmer Pack · Universal light amplifier for professional use · Can be used in single-phase and three-phase · 6 x 10 A · Both DMX control and analogue control available · The DMX start address can be set on the unit · Several DPX-610 S via DMX · Lamp preheating can be set · All modes are displayed both by LEDs and the display · With Circuit breaker per channel · Channel outputs on rear of device via safety plug

This text is machine translated.

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)