• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite QuickDMX Wireless receiver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 75.99
-8 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wireless receiver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1166188 Eurolite QuickDMX Wireless receiver

Description

DMX radio receiver in miniature format for wireless transmission of up to 512 DMX channels.

This text is machine translated.

Features

  • User-friendly 3-pin XLR plug (female) with swiveling antenna
  • With wireless DMX, there is no need for complex cabling between DMX controllers and DMX-controlled devices in lighting systems
  • Through GFSK modulation with 78 channels interference-free operation also along with other QuickDMX receivers and other wireless devices in the 2.4 GHz band (such as W-LAN and Bluethooth)
  • Range of up to 400 m
  • 1 to 512 QuickDMX receivers can be operated per transmitter
  • Plug & Play: Simple and quick start-up with a button for connecting/disconnecting QuickDMX receivers
  • LED function display
  • Transceiver, can be used as transmitter and receiver
  • 2.4 GHz ISM band - worldwide registration and toll free.

Scope of delivery

  • Mains adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.97€ 149.97*

What kind of DMX Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.