• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DPMX-1216 DMX dimmer 12-channel 19" rack mount

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,009.00 / piece)
€ 1,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite DPMX-1216 DMX dimmer pack

  • Professional digital 12-channel light power amplifier in modular construction

Technical specifications

  • Power supply: number 230-380 V AC, 50 Hz
  • Max. Total power: 43470 W
  • Max current: 189 A.
  • Max. Nominal power/channel: 3680 W
  • Max. Nominal current/channel: 16 A
  • Number of control channels: 12
  • Integrated programs: 12
  • Fuse: 12 x C 16 A, 230 V
  • DMX output: 3-pin XLR panel socket
  • DMX Input: 3-pin XLR connector
  • Mains connection: terminal strip
  • Dimensions (wxdxh): 482 x 485 x 176 mm
  • Minimum mounting depth: 500 mm
  • Weight: 27 kg.
Product type

DMX dimmer

No. of channels

12-channel

Features

19" rack mount

Weight

22.0 kg

Width

540 mm

Height

290 mm

Description

Professional digital 12-channel light power amplifier in modular construction · 12-Channel Dimmer Pack with up to 16 A output power per channel · Single Channel Module design for fast and simple exchange of the individual dimmer modules · 3-phase or 1-phase power supply · DMX512 control or analog control · Adjustable lamp preheater (0-50%) and limiter function for extending the lamp life · Curve function for different ubertragungscharkteristika the control voltage · Dimming and switching operation for individual channels can be assigned · DMX fail-function: digital input signals are automatically tested on DMX signal errors · 12 integrated programs with adjustable speed · Manual mode for channel level without the need for an external controller · All modes are shown on the LCD display · Synchronization of multiple devices using DMX · Circuit breaker per channel (type C) · Channel outputs on rear of device via terminal block · Rack installation with 4 HE

This text is machine translated.

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)