• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite QuickDMX Wireless receiver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply 5 V DC
  • Pin assignment: Inside + outside -
  • Protection class: IP20
  • Battery type: 1x lithium-ion 3.7 V, 450 mAh, 1.665 Wh
  • Battery: Operating time up to 20 hours
  • DMX output 3-pin XLR (W)
  • Control: QuickDMX; plug and play
  • Carrier frequency 2.4 GHz
  • Modulation: GFSK
  • Parallel operation: Max. 6 transmitter
  • Range: Up to 400m
Product type

Wireless receiver

Weight

140 g

Width

18 mm

Height

18 mm

Length

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125237 Eurolite QuickDMX Wireless receiver

Description

Battery operated DMX radio receiver 2.4 GHz Compact 3-pin XLR adapter (female) with integrated antenna. With Wireless DMX there is no need for complex cabling between DMX controller and DMX-controlled devices in light systems. By GFSK-modulation with 78 channels interference-free operation also along with other QuickDMX-transceivers and other wireless devices in the 2.4-GHz band (e.g. WLAN and Bluetooth).

This text is machine translated.

Features

  • 32-bit ARM processor for delay-free transmission
  • Group mode
  • Multi-colored LED-function display
  • Operation time up to 20h
  • Can be controlled via QuickDMX; plug and play
  • Range up to 400m
  • Wireless, flexible and versatile

Scope of delivery

  • Device
  • External mains adapter
  • USB cable
  • User manual

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)