• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX Split 6X DMX splitter 6-channel 19" rack mount

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite DMX split 6x splitter

  • 6 times the DMX Splitter to rack mounting

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connection value: 35 W
  • DMX512 output: 3-pin or 5-pin XLR connector
  • Dimensions (L x W x H): 483 x 200 x 50 mm
  • Weighs 3.5 kg.
Product type

DMX splitter

No. of channels

6-channel

Features

19" rack mount

Weight

3.6 kg

Width

515 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593284 Eurolite DMX Split 6X DMX splitter 6-channel 19" rack mount

Description

6 times the DMX Splitter to rack mounting · DMX distributor for the allocation of a DMX input signal on 6 DMX outputs · Input and outputs galvanically separated · Connectors XLR 3-pin and 5-pin · Each DMX output with independent driver and Data LED · Input and outputs with internal 500-mA-fuse · Rack mounting

This text is machine translated.

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)