• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX Operator 192 DMX controller 16-channel 19" rack mount, Music control

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite DMX Operator 192 light mixer

  • 192 control channels for 12 projectors, each with 16 DMX channels

Technical specifications

Product type

DMX controller

No. of channels

16-channel

No. of chase lights

6

No. of scenes

240

Features

19" rack mount

Music control

Weight

2.5 kg

Width

483 mm

Height

132 mm

Power supply (details)

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 591476 Eurolite DMX Operator 192 DMX controller 16-channel 19" rack mount, Music control

Description

Compact DMX controller for up to 240 scenes.

Features

  • 6 chasers with up to 240 scenes can be programmed
  • 8 preset scenes
  • Copy function for programmes and records
  • Blackout function
  • Music control via built-in microphone
  • Installation dimensions: 48.3 cm (19")
  • 3 HE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.98*

What kind of DMX Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)