• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-88 Laptop PSU 200 W 19.5 V 10.3 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Power supply AK-ND-88 19.5V / 10.3A 200W 5.5 x 2.5 mm

  • / 10.3 A
  • 200 W Power
  • Suited for notebooks from HP, Compaq

Technical specifications

  • Power input < 3.5 A.
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • Max. voltage 19.5 V
  • Capacity: > 80%
  • Bolts of a socket: IEC C6
  • Mild start: Yes
  • UVP fuse: Yes
  • Supply cable in set: No.
Product type

Laptop PSU

Type

AK-ND-88

for brands

HP

Compaq

Connections

5.5 x 2.5 mm

200 W

Input voltage

240 V AC

Output voltage

19.5 V

Output current (max.) - rounded

10.3 A

Max. output current

10.3 A

Weight

780 g

Factory colour

Black

Nominal voltage

240 V AC

Max. temperature

50 °C

Min. temperature

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3841236 Akyga AK-ND-88 Laptop PSU 200 W 19.5 V 10.3 A

User & Safety Instructions

User & Safety Instructions 3841236 Akyga AK-ND-88 Laptop PSU 200 W 19.5 V 10.3 A

Description

The Akyga® AK-ND-88 power supply is a powerful power source for laptops that require high performance and stable operating parameters. With a maximum power of 200 W, it is perfectly suited for use at home and in the office, but also for more demanding tasks such as graphic design, technical work or games. This model provides a reliable solution if the original power supply is damaged or lost.

The power supply is compatible with laptops, which are equipped with a 5.5 × 2.5 mm power socket, which is used in many models of different manufacturers such as Clevo, SAGER and Gigabit, WAS makes it a universal choice for a multiplicity of users.

The AK-ND-88 laptop charger works with an output voltage of 19.5 V and a current of 10.3 A and ensures a safe and efficient current supply of your laptop even under high load. A constant power output of 200 W enables a sufficient power reserve, which enables a smooth operation of the device without the risk of breakdowns.

The design of the power supply is tuned to continuous load operation, WAS shows a stable power and long life of the components even with intensive use.

The AK-ND-88 power supply is fitted with a precision-manufactured 5.5 × 2.5 mm plug, which ensures a stable seat in the laptop socket. The precise fit of the plug reduces the risk of looseness, power interruptions and excessive wear of the connection, WAS is crucial for daily use.

The solid design of the plug has a positive effect on the safety of the entire power supply system and the comfort of the user.

The laptop power supply AK-ND-88 was developed in view of the protection of the devices and the safety of the user. It features state-of-the-art protection systems that protect your laptop from overloading, overcharging, overheating and short-circuit. This ensures that the device remains safe and reliable even when there are sudden voltage fluctuations in the mains.

Each unit is subject to quality control that provides a solid finish, durability and stability comparable to the original laptop manufacturers' power supplies.

The power supply is equipped with a 1.2 m long cable, which offers flexibility in the setup of your work place. The appropriate length and longevity of the cable increases the user comfort at home as well as in the office and enables you to freely connect your laptop under different conditions.

The AK-ND-88 is a well thought-out choice for all, who are looking for an efficient and safe spare power supply, which combines high power, stable operation and everyday comfort.

The AC-ND-88 power supply is sold without a 230 V power cord. This means that the power cord that plugs into the wall outlet is not included and must be purchased separately. With this solution, you can use an existing cable or select a new cable according to your individual needs. The power supply is compatible with the usual electrical wiring (IEC C5), which is normally used in laptops and electronic devices.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)