• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D04 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D04 6.5 x 4.4 mm + pin / USB-C

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2: 6.5 x 4.4 mm + Pin
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 9 g
Product type

USB-C adapter

Type

AK-ND-D04

Output

USB-C® plug

6.5/4.4 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

9 g

Documents & Downloads

Datasheet

Datasheet 3421125 Akyga AK-ND-D04 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421125 Akyga AK-ND-D04 USB-C adapter 65 W 3.25 A

Description

Convert a classical power adapter in a universal USB-C charger

The Akyga® AK-ND-D04 Adapter with 6.5x4.4 mm + pin socket is a convenient accessory that lets you turn a conventional laptop AC adapter into a universal USB-C charger. With this convenient tool you can provide power to modern mobile devices without having to buy an additional power adapter. It is a great space saving solution for your luggage and offers comfort for everyday use.

Supports a power output of up to 65 W

The Akyga® AK-ND-D04 Laptop AC Adapter supports Power delivery technology and quick charging up to 65 W. This makes it easy to charge almost any portable device, from laptops to tablets or smartphones with a USB-C port. It is a solution that works well both at home and in the office.

Light-weight, compact and reliable - the USB-type-C adapter

The minimalist design makes the 6.5x4.4 mm + pin on USB-C adapter extremely handy and easy to store. It easily fits in your bag, your backpack or your wallet and is thus also perfect for traveling. With the adapter you can reduce the number of chargers you need and gain more freedom in using your electronics.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)