• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D10 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D10 4.8 x 1.7 mm / USB-C.

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2 4.8 x 1.7 mm
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 8 g
Product type

USB-C adapter

Type

AK-ND-D10

Output

USB-C® plug

4.8/1.7 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

8 g

Documents & Downloads

Datasheet

Datasheet 3421131 Akyga AK-ND-D10 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421131 Akyga AK-ND-D10 USB-C adapter 65 W 3.25 A

Description

Small adapter, great effect

The Akyga® AK-ND-D10 USB-C adapter is a compact yet highly practical accessory that closes the gap between the past and the present. It has a 4.8x1.7 mm socket, with which you can convert your classic laptop power adapter into a modern power source for devices with USB-C connector. This is Ideal for people, who want to consciously use WAS they already have - without having to buy another charger.

Power delivery-compatible - energy that keeps pace with you

The AK-ND-D10 USB-C adapter supports the Power delivery technology and offers fast and secure charging with up to 65 W power. This is enough to power not only your phone or tablet, but also most of the Ultrabooks and other USB-C devices. Whether you're on the road, at work or at home, the adapter provides constant power access without compromise.

Compact and conscious choice

Thanks to its compact size, the USB Type-C adapter fits almost anywhere - in your pocket, in a compartment or even in a laptop bag. It is more than just an adapter; it is a statement for careful, practical and environmentally friendly handling of technology. When you choose the Akyga® AK-ND-D10, you not only get a handy tool, but also the certainty that technology can go hand in hand with responsibility.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)