• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D11 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D11 4.0 x 1.7 mm / USB-C.

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2 4.0 x 1.7 mm
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 9 g
Product type

USB-C adapter

Type

AK-ND-D11

Output

USB-C® plug

4.0/1.7 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

9 g

Documents & Downloads

Datasheet

Datasheet 3421132 Akyga AK-ND-D11 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421132 Akyga AK-ND-D11 USB-C adapter 65 W 3.25 A

Description

The adapter that connects generations of devices

More and more modern devices come on the market without a supplied charger and force the users to search for alternative power supply solutions. The USB-C adapter with a 4.0x1.7 mm connector Akyga® AK-ND-D11 is a convenient accessory that allows you to use a traditional laptop power adapter to charge devices with a USB-C connector. It is not only a money-saving solution, but also a conscious decision in the sense of less waste. Do you have an old laptop power adapter? The AK-ND-D11 gives you a new lease of life by using it to charge modern devices – from tablets and smartphones to laptops.

Power delivery with up to 65 W - performance in a compact design

The USB Type-C adapter supports Power delivery technology and offers fast and secure charging with a maximum power of 65 watts. This is more than enough to charge and keep most of today's standard mobile devices ready for use. No matter whether you are working on the way, studying or simply want to reduce your equipment - the AK-ND-D11 is ready to fulfill your requirements.

Minimalistic design, maximum benefit

With its compact size and robust design, the USB adapter fits easily into your bag or your backpack, without taking up valuable space. It is the perfect companion for everyday life and while traveling. The Akyga® AK-ND-D11 proves that technology doesn't have to be complicated to be effective - sometimes a clever little adapter is enough to make a big difference.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)