• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D15 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D15 2.5 x 0.7 mm / USB-C.

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2 2.5 x 0.7 mm
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 10 g
Product type

USB-C adapter

Type

AK-ND-D15

Output

USB-C® plug

2.5/0.7 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

10 g

Documents & Downloads

Datasheet

Datasheet 3421136 Akyga AK-ND-D15 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421136 Akyga AK-ND-D15 USB-C adapter 65 W 3.25 A

Description

The Akyga® AK-ND-D15 USB-C adapter with a 2.5 x 0.7 mm socket is a small but extremely useful accessory designed for all who value functionality and a technology-conscious approach. It lets you breathe new life into an older laptop power adapter and convert it into a universal power source for modern devices with USB-C connections.

USB Type-C adapter - perfect for light electronics and more

The 2.5x0.7 mm plug is a solution that is often found in power supplies for small notebooks, routers or media players. With the AK-ND-D15 USB-C adapter you can use such a power supply to charge smartphones, tablets, power banks and even some USB-C laptops. This is a practical, environmentally friendly and cost effective solution for home and on the go.

Power delivery technology - energy under control

The USB-C adapter supports fast charging in the Power delivery standard with up to 65 W, WAS a stable and secure power supply for a variety of devices guaranteed. Whether you are working on the move or need an emergency power source - the adapter offers the reliability and flexibility you need.

Unobtrusive design, everyday fit

Compact, lightweight and durable, the USB-C adapter fits easily into the smallest bag in your bag or accessory case. It is an adapter that doesn't stand out, but is always there when you need it. With its minimalist design it offers maximum functionality for everyday technical challenges.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)