• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D16 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D16 6.0 x 4.4 mm + pin / USB-C

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2 6.0 x 4.4 mm + pin
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 10 g
Product type

USB-C adapter

Type

AK-ND-D16

Output

USB-C® plug

6.0/4.4 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

10 g

Documents & Downloads

Datasheet

Datasheet 3421137 Akyga AK-ND-D16 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421137 Akyga AK-ND-D16 USB-C adapter 65 W 3.25 A

Description

The USB-C adaptor with 6.0x4.4 mm connector Akyga® AK-ND-D16 is a perfect example of how a small accessory can significantly increase the functionality of the devices you already own. It was developed for users of older laptop power supplies, which want to bring their devices in the newest state of the art. No replacement of power supply - only a clever upgrade.

When classic meets USB-C standard

Until recently, the 6.0x4.4-mm plug was often found in power supplies for notebooks and office devices. In the age of rapid technological development and ubiquitous miniaturization, however, USB-C has become the most popular standard. The Akyga® AK-ND-D16 adapter is a bridge between two worlds - the traditional and the modern, which is represented by USB-C. It gives older power supplies a second life and can be used to charge modern smartphones, tablets, ultrabooks and other devices compatible with the USB-C standard (including Samsung mobile phones and iPhones).

Fast charging thanks to Power delivery - up to 65 watt

The USB-C laptop power adapter supports Power delivery technology, WAS means that it can supply power to not only smaller devices, but also full-fledged laptops.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)