• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D17 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D17 3.0 x 1.0 mm / USB-C.

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2 3.0 x 1.0 mm
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 10 g
Product type

USB-C adapter

Type

AK-ND-D17

Output

USB-C® plug

3.0/1.0 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

10 g

Documents & Downloads

Datasheet

Datasheet 3421138 Akyga AK-ND-D17 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421138 Akyga AK-ND-D17 USB-C adapter 65 W 3.25 A

Description

The Akyga® AK-ND-D17 adapter with a 3.0x1.0 mm socket is a compact accessory designed for users who want to get the most out of their existing devices. It enables you to convert a classical laptop mains adapter in a modern power source for devices with USB-C connection - without having to buy a new charger.

From classic plugs to modern applications

Until recently, the 3.0x1.0 mm plug has been used frequently in chargers for notebooks, routers and peripherals. Thanks to this USB-C adapter, you can now use your old charger to supply power to smartphones, tablets, ultrabooks and even some USB-C laptops.

Power output up to 65 W - power, which keeps pace with you

The Akyga® AK-ND-D17 USB-C adapter supports Power delivery technology, which enables fast and secure charging with up to 65 watts of power. It is Ideal for all, who travel a lot, work in hybrid devices or simply want to minimize the number of power supplies needed - without compromising on performance.

Small size, great comfort

The compact form of the USB Type-C adapter means that the adapter fits almost anywhere - in a laptop bag, a backpack compartment or a bag. Thanks to its robust built and universal compatibility, it is an indispensable part of every daily charging system.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)