• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Hyper Go MTX10 Black Brushless 1:10 RC model car Electric Monster truck RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyper Go MTX10 Monster Truck Brushless 1:10 ARTR black

  • All drive parts made of metal and all cogwheels made of steel: For much better durability and lower wear
  • Body roll-over protection and quick-locking mechanism: Thus no body splints and beautiful painting are protected to the maximum extent, if the model overturns in hard off-road applications
  • APP-based, actively cooled 100A controller: All important parameters can be set via smartphone, an additional programming card is not required and all settings can be done while operation via Bluetooth

Technical specifications

  • Rim diameter 65mm
  • Gear: Steel
  • Central differential and differential front/rear: Steel gears
  • Front oil pressure damper: 90mm
  • Rear oil pressure damper: 90mm
  • Brake: Electronic
  • 100 A ventilated, APP enabled (IOS & Android)
  • Motor:Brushless 3970/2500kv
  • Drive system: Cardan metal, CVD-drive shafts
  • Steering servo: Standard, 35kg, metallic gear
  • Main material: Composite plastic
  • Battery compartment dimensions:150x50x40mm
  • Travel time: 8-13min, depending on battery type
  • Maximum speed: 60km/h (3S), 80km/h (4S)
  • Remote control: 3-channel 2.4 GHZ
  • Range: Approx. 100 - 150m, depending on the surroundings
  • Charging time: Depending on charger and selected accumulator
Product type

RC model car

Motor type

Brushless

Model craft type

Monster truck

Scale

1:10

Dim

(L x W x H) 480 x 315 x 185 mm

Model version

RtR

Speed (max.)

60 km/h

Weight

3121 g

Age category

14 years and over

Ground clearance

50 mm

Frequency

2,4 GHz

Factory colour

Black

Engine type

Electric

Width

315 mm

Height

185 mm

Length

480 mm

Wheelbase

275 mm

Tyre width

65 mm

Tyre Ø

110 mm

Track width

+260 mm

Required accessories

Battery

Charger

Transmitter battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339741 Amewi Hyper Go MTX10 Black Brushless 1:10 RC model car Electric Monster truck RtR 2,4 GHz

Description

MTX10 – the first Monstertruck of the popular Hyper Go series in the scale 1:10. The MTX10 combines the advantages of all previous vehicles with a particular robustness and innovative features such as a APP-controlled controller. In this model the main emphasis was placed on driveability, robustness and longevity.
The chassis is made of a high-quality composite material in honeycomb structure, which is reinforced at the front and rear with aluminum skid plates. Also the control arms, damper bridges, bumpers and chassis mounts are made of break-resistant composite material, which nevertheless offers enough flexibility to withstand impacts. The large, oil-filled aluminum shock absorbers are additionally protected by protectors at the transverse links, WAS substantially increases the stability of the damper plates during tough conditions.
The chassis struts under the body are made of aluminum and WAS provides high resistance to deformation. Steering commands are precisely and directly implemented with metal gears by the powerful 35kg standard servo. The 2500kV brushless motor, together with 100A regulator, offers more than enough power on every underground. The model is designed for 3S as well as 4S LiPo batteries. Designed WAS for both beginners and professionals.
As with all Hyper Go Pro models, the entire drive train is made of metal and has ball-bearings all around, WAS ensures minimal friction. The steel gears and the central differential ensures a perfect distribution of power on all four wheels. The drive shafts are designed as CVD shafts offering the highest performance. Regulator and motor are equipped with active fans – the regulator has one, the motor two – in order to remain cool even under extreme conditions.
The huge monster truck off-road tires offer extraordinary grip and propulsion, supplemented by a Wheelie bar for spectacular ACTION on two wheels, especially in 4S LiPo. Thanks to the APP-setting possibilities the performance of the model can be adjusted individually in real-time, no matter whether for beginners or professionals. The included 2.4 GHz remote control has a Dual rate for the throttle channel, with preset performance options of 70% or 100%.
The painted body offers practical features such as roll-over protection on the roof and rear as well as a quick release mechanism, which makes the body splints unnecessary. For ACTION at dusk or dark, the vehicle at the front and rear is equipped with Heller, switchable LED lighting. The MTX10 is delivered without battery and charger so that the selection of the battery type and charger can be made according to your own wishes.

This text is machine translated.

Features

  • Via the remote control switchable, bright LED-illumination front and rear
  • Chassis is completely adjustable via tie rods with right / left thread
  • Fully covered and protected main gear (steel gears)
  • Strong brushless motor with active double fan for maximum cooling while operating
  • Splash-protected electronics for unrestricted outdoor fun
  • All differentials and bevel gears made of steel
  • High-grip rubber tires for maximum traction on any surface
  • Solid control arm front and rear with additional protection for the shock absorbers
  • Pin-holder made of solid metal for maximum durability
  • Large battery compartment for a wide range of batteries (3S or 4S)
  • Strong, oversized and adjustable oil pressure shock absorbers for full control on rough terrain
  • Wheelie bar for great rides on two wheels (on 4S LiPo)

Scope of delivery

  • Model
  • Radio control
  • Instructions DE/EN

Hints

Recharg. Battery LiPo 3-4S 3000-4000mAh min 35C, XT60 connection or adapter
Compatible charger
2x 1.5V AA batteries for remote control

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)