• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Green 1:24 RC model car Electric Drift 4WD RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Drift

Scale

1:24

Dim

(L x W x H) 190 x 85 x 58 mm

Drive

4WD

Model version

RtR

Weight

172 g

Speed (max.)

15 km/h

Age category

14 years and over

Battery life

20 min

Frequency

2,4 GHz

Factory colour

Green

Charging time

120 min

Engine type

Electric

Width

85 mm

Height

58 mm

Length

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743782 Amewi RC-Modell Green 1:24 RC model car Electric Drift 4WD RtR 2,4 GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)