• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Netzteil 0A001-01120800 Laptop PSU 200 W 20.00 V 10 A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus power supply (4.5/2.9) 2000W 0A001-01120800

  • / 10 A
  • 200 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

Netzteil 0A001-01120800

for brands

Asus

Compatible with

Aero 16 BKF

Aero 16 BSF

Bravo 15 C7UCXK/C7UCXP (MS-158N)

Bravo 15 C7UDX (MS-158N)

Bravo 15 C7UDXK/C7UDXP (MS-158N)

replaces OEM PSU (laptop)

0A001-01120700

0A001-01120800

ADP-200JB H

200 W

Inputs

3-pin cable C5

Output voltage

20.00 V

Output current (max.) - rounded

10 A

Max. output current

10 A

Dim

(L x W x H) 0.15 x 0.07 x 0.02 mm

Length

0.15 mm

Width

0.07 mm

Height

0.02 mm

Weight

484 g

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.75 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393249 Asus Netzteil 0A001-01120800 Laptop PSU 200 W 20.00 V 10 A

Description

High-quality original power supply from Asus in convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing.

This text is machine translated.

Scope of delivery

  • Suitable power cable

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)