• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Netzteil 90XB087N-BPW010 Laptop PSU 65 W 20 V 3 A

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Asus power supply 65W USB-C wall plug

  • 20 V / 3 A
  • 65 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

Netzteil 90XB087N-BPW010

for brands

Asus

Compatible with

AI2201

AI2202

AI2203

AI2205

Fonepad (ME371MG)

replaces OEM PSU (laptop)

0A001-00899000

0A001-00899400

65 W

Output voltage

20 V

Output voltage range

20 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3.25 A

Dim

(L x W x H) 58 x 58 x 58 mm

Length

58 mm

Width

58 mm

Height

58 mm

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450527 Asus Netzteil 90XB087N-BPW010 Laptop PSU 65 W 20 V 3 A

Description

High-quality original power supply from Asus in convincing top quality. Thanks to the usual Asus quality, clean and perfectly fitting processing.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)