• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KE6900-AX-G DVI, USB, RS232, Audio line out, Microphone input via RJ45 network cable 100 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN KE6900 audio/video power amplifier AV transmitter & receiver black

  • Superior video quality – up to 1920 x 1200 at 60 Hz; 24-bit color depth
  • Flexible connections - enables multiple extender and matrix connections for multi-display installations And video wall applications
  • Supports digital and analogueue video output.
  • Push and Pull - content immediately with just one click share
  • This text is machine translated.

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

DVI

USB

RS232

Audio line out

Microphone input

Interfaces (output)

DVI

USB

RS232

Audio line out

Microphone input

Resolution (max.)

1920 x 1200 p

Range (max.)

100 m

Factory colour

Black

Weight

2.39 kg

Length

22.75 cm

Width

17.16 cm

Height

5.48 cm

Dim

(L x W x H) 22.75 x 17.16 x 5.48 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879687 ATEN KE6900-AX-G DVI, USB, RS232, Audio line out, Microphone input via RJ45 network cable 100 m

User & Safety Instructions

User & Safety Instructions 1879687 ATEN KE6900-AX-G DVI, USB, RS232, Audio line out, Microphone input via RJ45 network cable 100 m

Description

Scope of delivery

  • 1x KE6900T DVI KVM Over IP Extender (Sender)
  • 1x KE6900R DVI KVM Over IP Extender (receiver)
  • 2x 0AD8-8005-40MG power supply
  • 2x LIN2-418K-E12G DC cable
  • 1x 2L-7D02U USB DVI-D KVM cable (1.8m)
  • 1x Mounting kit for KE6900T
  • 1x user instructions

What kind of AV Extensions are you looking for?