• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE802R-AT-G via RJ45 network cable 70 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN HDMI HDBaseT-Lite/Class B receiver with PoH - RS-232 - Video input

  • HDBaseT connectivity – amplifies an HDMI connection via Cat 5e/6/6a cable over a long period of time Distance
  • Bidirectional RS-232 channel – allows you to connect to serial ports or serial devices such as touch screens and bar code scanners
  • BI-directional IR channel – IR transmission is always in one direction processed once
  • Rack mountable
  • This text is machine translated.

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (output)

HDMI™

RS232

Resolution (max.)

4096 x 2160 p

Range (max.)

70 m

Factory colour

Black

Weight

0.46 kg

Length

14.04 cm

Width

12.30 cm

Height

3.00 cm

Dim

(L x W x H) 14.04 x 12.30 x 3.00 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879857 ATEN VE802R-AT-G via RJ45 network cable 70 m

User & Safety Instructions

User & Safety Instructions 1879857 ATEN VE802R-AT-G via RJ45 network cable 70 m

Description

Scope of delivery

  • 1x HDMI HDBaseT Lite receiver VE802R with PoH
  • 1x 0AD6-1F05-26EG power supply
  • 1x 2XRT-0003G IR receiver
  • 1x JCTN-3401-103G connection block
  • 1x operating instructions

What kind of AV Extensions are you looking for?