• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE172R-AT-G Extension via RJ45 network cable 150 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VE172R-AT-G Extension via RJ45 network cable 150 m

  • Uses Cat 5e Ethernet cables to connect the transmitter and receiver
  • Cascading possible on 10 levels
  • Large transmission paths up to 150m
  • Improved image quality – 1920 x 1200 at 60 Hz (30 m); 1600 x 1200 at 60 Hz (100 m); 1280 x 1024 at 60 Hz (150 m)
  • This text is machine translated.

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (output)

VGA

Audio line out

Resolution (max.)

1920 x 1200 p

Range (max.)

150 m

Factory colour

Black

Weight

0.24 kg

Length

12.77 cm

Width

9.04 cm

Height

2.26 cm

Dim

(L x W x H) 12.77 x 9.04 x 2.26 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879852 ATEN VE172R-AT-G Extension via RJ45 network cable 150 m

User & Safety Instructions

User & Safety Instructions 1879852 ATEN VE172R-AT-G Extension via RJ45 network cable 150 m

Description

Scope of delivery

  • 1x VE172R A/V Over cat 5 receiver with cascade connection
  • 1x 0AD6-1605-09EG Power Supply
  • 1x Mounting Kit
  • 1x User's Guide

What kind of AV Extensions are you looking for?