• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE802-AT-G HDMI™ Extension via RJ45 network cable 70 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VE802-AT-G HDMI™ Extension via RJ45 network cable 70 m

  • HDBaseT connectivity – amplifies an HDMI connection via Cat 5e/6/6a cable over a long period of time Distance
  • Bidirectional RS-232 channel – allows you to connect to serial ports or serial devices such as touch screens and bar code scanners
  • BI-directional IR channel – IR transmission is always in one direction processed once
  • Rack mountable
  • This text is machine translated.

Technical specifications

  • Maximum resolution 4096 x 2160 pixels
  • Supported cable types: CAT5e,Cat6,Cat6a
  • Working voltage 5 V
  • Power consumption (typical): 7.6 W
  • Receiver dimensions (W x D x H): 144.9 x 123 x 30 mm
  • Receiver weight 460 g
  • Transmitter dimensions (WxDxH) 144.9 x 123 x 30 mm
Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

4096 x 2160 p

Range (max.)

70 m

Factory colour

Black

Weight

0.92 kg

Length

14.49 cm

Width

12.3 cm

Height

3 cm

Dim

(L x W x H) 14.49 x 12.3 x 3 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879733 ATEN VE802-AT-G HDMI™ Extension via RJ45 network cable 70 m

User & Safety Instructions

User & Safety Instructions 1879733 ATEN VE802-AT-G HDMI™ Extension via RJ45 network cable 70 m

Description

Scope of delivery

  • 1x HDMI-HDBaseT-Lite-Extender VE802T/R with PoH
  • 1x 0AD9-1F05-30EG power supply (VE802T)
  • 1x 2XRT-00004G IR transmitter
  • 1x 2XRT-0003G-1 IR receiver
  • 2x JCTN-3401-103G connection block
  • 1x operating instructions

What kind of AV Extensions are you looking for?