• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VE805R-AT-G via RJ45 network cable 60 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VE805R AV-Receiver black Audio-/Video-Power amplifier

  • Scaler – provides a scaling function for seamless integration of a video wall With different output formats
  • Seamless Switch™ - Fast real-time switching for continuous video streaming, real-time switching, and stable signal transmission
  • Video Wall – provides configurable video wall profiles available for custom layouts via Point-n-Click Web GUI
  • This text is machine translated.

Technical specifications

  • Operating voltage (receiver) 5 V
Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (output)

HDMI™

RS232

Range (max.)

60 m

Factory colour

Black

Weight

0.81 kg

Length

17.74 cm

Width

16.92 cm

Height

4.20 cm

Dim

(L x W x H) 17.74 x 16.92 x 4.20 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879858 ATEN VE805R-AT-G via RJ45 network cable 60 m

User & Safety Instructions

User & Safety Instructions 1879858 ATEN VE805R-AT-G via RJ45 network cable 60 m

Description

Scope of delivery

  • 1x VE805R HDMI HDBaseT-Lite receiver with Scaler
  • 1x 0AD6-1F05-26EG power supply
  • 1x 2XRT-0003G IR transmitter
  • 1x 2XRT-0004G IR receiver
  • 1x connection block
  • 1x user instructions

What kind of AV Extensions are you looking for?