• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B.E.G. Brück 92150 Surface-mount PIR motion detector 360 ° Triac White IP20

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 145.00
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Range (Ø) H = 2.5 m/T = 18 °C in m:
  • - Sitting 4.0 m
  • -Laterally (tangential) 10.0 m
  • -Frontal (radial) 6.0 m
Product type

PIR motion detector

Detection angle

360°

10 m

Used at

Indoors

Mounting type

Surface-mount

Operating voltage

230 V

Contact type

Triac

Switching capacity

2300 W

Twilight settings

10 - 2000 lx

Time settings

15 s, 30 min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

-25 to +50 °C

Height

50 mm

(Ø)

98 mm

Dim

(Ø x H) 98 mm x 50 mm

Weight

178.00

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469709 B.E.G. Brück 92150 Surface-mount PIR motion detector 360 ° Triac White IP20

Description

Presence detector master with circle-shaped detection range, surface-mounting. Two switching channels, one for switching of light, the second potential-free to switch from HVAC (heating, air conditioning). Automatic reading of the current light value. SLAVE devices for the low-cost increase the size of the detection area available. Remotely controllable Function fully or semi-automatic machine can be selected with remote control LUXOMAT® IR-PD. Button function: Input contact 230 V for button manual on/off lighting. High energy savings of up to 80%. Surface-mounted devices with accessories for outdoor installation. Application areas: e.g. offices, meeting rooms, schools, nurseries, hospitals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)