• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B.E.G. Brück 94401 Recess-mount HF motion detector 360 ° White IP20

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

HF motion detector

Detection angle

360°

16 m

Used at

Indoors

Mounting type

Recess-mount

Operating voltage

230 V

Twilight settings

2 - 2000 lx

Time settings

5 s - 15 min

Factory colour

White

IP20

Width

42 mm

Height

42 mm

Dim

(W x H) 42 mm x 42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 490957 B.E.G. Brück 94401 Recess-mount HF motion detector 360 ° White IP20

Description

Manually operated High Frequency Motion Detector for invisible light switch, especially for flush mounting. Saving of the light switch. 360° angle of detection. Range, Twilight value and delay time can be adjusted using potentiometers. HF technology: 5.8 GHz responds, independently of temperature, to smallest movements. Wall or ceiling mounting. Examples of application: especially for applications without direct line of sight contact (detection, even through walls).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)